DEV-18427

SparkFun
474-DEV-18427
DEV-18427

Mfr.:

Description:
Multiple Function Sensor Development Tools The MyoWare® 2.0 Power Shield is designed to easily power the MyoWare 2.0 Muscle Sensor for remote applications. The MyoWare Power Shield is equipped with snap connectors on the board so you can easily stack it to the top side of the MyoWare Musc

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Sensor Boards
MyoWare 2.0 Power Shield
MyoWare 2.0 Muscle Sensor
3.7 V
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 59.69 mm x 53.34 mm
Interface Type: USB
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8507600090
ECCN:
EAR99