DEV-17720

SparkFun
474-DEV-17720
DEV-17720

Mfr.:

Description:
Development Boards & Kits - ARM MicroMod Pi RP2040 Processor Board

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,25 € 13,25 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - ARM
Development Boards
ARM Cortex M0+
RP2040
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

MicroMod RP2040 Processor Board (DEV-17720)

SparkFun MicroMod RP2040 Processor Board (DEV-17720) is a low-cost, high-performance board with flexible digital interfaces and an RP2040 processor. This board features M.2 connector to increase the availability of parts and reduce the cost of the connector. The RP2040 utilizes dual Arm® Cortex-M0+ processors and offers 264kB of embedded SRAM in six banks and 6 dedicated IO for SPI flash (supporting XIP). This board is supported with both C/C++ and Micro Python cross-platform development environments that include easy access to runtime debugging. The pro micro RP2040 features a UF2 boot and floating-point routines baked into the chip and a built-in USB that can act as both device and host. This board offers two symmetric cores and high internal bandwidth making it useful for signal processing and video.