DEV-15443

SparkFun
474-DEV-15443
DEV-15443

Mfr.:

Description:
SparkFun Accessories The RedBoard Artemis Nano is a minimal lightweight implementation of the Artemis module designed for the smallest projects. We like to joke and say it represents "party in the front business in the back!" All the essential LEDs labels connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,67 € 19,67 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
RoHS: N
Breadboards
Artemis Nano
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Artemis Nano
Product Type: Accessories
Series: Artemis
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8527190000
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

DEV-15443 RedBoard Artemis Nano

SparkFun DEV-15443 RedBoard Artemis Nano is a breadboard compatible evaluation board with a 0.8mm thick PCB with an onboard LiPo battery and Qwiic connector. This Artemis Nano board is fully compatible with the Arduino core and can be programmed easily under the Arduino IDE. SparkFun DEV-15443 RedBoard includes a JTAG connector for more power and speed. SparkFun Artemis Nano board also features a digital MEMS microphone for always-on voice commands with TensorFlow and machine learning. The DEV-15443 RedBoard runs at 48MHz with a 96MHz turbo mode and BLUETOOTH® to boot. This Artemis Nano board also features 17 PWM channels, 2 UARTs, 4 I2C buses, and 2 SPI buses.