DEV-15316

SparkFun
474-DEV-15316
DEV-15316

Mfr.:

Description:
Power Management IC Development Tools The SparkFun Servo pHAT for Raspberry Pi allows your Raspberry Pi to control up to 16 servo motors in a straightforward and uncomplicated manner via an I2C connection. Thanks to its I2C capabilities this PWM HAT saves the Raspberry Pi's GPIO pins a

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Development Boards
Motor/Motion Controller & Driver
PCA9685
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Raspberry Pi
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 30,178 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DEV-15316 Servo pHAT for Raspberry Pi

SparkFun DEV-15316 Servo pHAT for Raspberry Pi is a development tool that allows a Raspberry Pi to control up to 16 servo motors via an I2C connection. The device is designed to evaluate NXP PCA9685 LED Display Drivers. This SparkFun tool utilizes its I2C capabilities, and the Pulse Width Modulation HAT saves the Raspberry Pi GPIO pins, allowing them to be saved for other purposes. The Servo pHAT also adds a serial terminal connection, allowing users to activate a Raspberry Pi without connecting it to a monitor and keyboard.