COM-27925

SparkFun
474-COM-27925
COM-27925

Mfr.:

Description:
Power Management IC Development Tools SparkFun Ideal Diode Breakout

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,14 € 5,14 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Power Management IC Development Tools
Breakout Boards
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 15.2 mm x 12.7 mm
For Use With: Diode
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Tradename: Sparkfun
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8541290080