COM-21209

SparkFun
474-COM-21209
COM-21209

Mfr.:

Description:
Multi-Colour LEDs Have you ever seen those strings of fairy lights or pre-lit Christmas trees that change colors with a little remote? Have you ever noticed that they only have two wires? How do they do that? Well it turns out that this is how: Special LEDs!These 4m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RGB LEDs
Through Hole
RGB
3.2 V
Colorless
Concave
Brand: SparkFun
Product Type: Multi-Color LEDs
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Multi-Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPARKFUN ELECTRONICS