COM-15809

SparkFun
474-COM-15809
COM-15809

Mfr.:

Description:
SparkFun Accessories Serial Flash Memory - W25Q32FV (32Mb, 104MHz, SOIC-8)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,68 € 1,68 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
RoHS: N
Memory
Serial Flash Memory - 32 Mbit, SOIC-8
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Serial Flash Memory - 32 Mbit, SOIC-8
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 4,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
USHTS:
8542320071
ECCN:
3A991.b.1.a