COM-15208

SparkFun
474-COM-15208
COM-15208

Mfr.:

Description:
Power Management IC Development Tools The SparkFun Buck-Boost Converter is a handy power accessory board that allows you to fine tune the amount of power your project receives. This converter can take an input voltage of anywhere from 3-16V which can then be regulated to an output voltag

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Evaluation Boards
Voltage Regulator - Switching Regulator
3 V to 16 V
2.5 V to 9 V
TPS63070
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 9,537 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

COM-15208 Buck-Boost Converter

SparkFun COM-15208 Buck-Boost Converter is used to fine-tune power for projects and applications. SparkFun COM-15208 takes an input voltage of anywhere from 3-16V and regulates an output voltage between 2.5-9V. Set the common output voltages of 3.3V and 5V with the switch on the bottom of the board. A custom setting allows for soldering a resistor based on custom voltage needs. The GPIO pins have also been broken out along the top of the board for even more control.