COM-15093

SparkFun
474-COM-15093
COM-15093

Mfr.:

Description:
SparkFun Accessories Have you ever wanted to control something powerful or have you ever needed to turn on/off a high power device from your Arduino or another low powered microcontroller? The SparkFun Qwiic Single Relay provides you with the easiest to use relay yet. Th

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,84 € 15,84 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
RoHS: N
Accessories
Qwiic Single Relay
Brand: SparkFun
Description/Function: Qwiic Single Relay
Product Type: Accessories
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Supplies
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
8536490050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires. 

Qwiic Shields, Adapters, & Relays

SparkFun Qwiic Shields, Adapters, and Relays are Easy-to-use boards that integrate the Qwiic Connect System with other I2C-enabled ecosystems. Qwiic Shields are offered for the Arduino and Particle Photon, and the Qwiic HAT for Raspberry Pi adds four Qwiic connect ports to any Raspberry Pi that utilizes the standard 2x20 GPIO header. The Qwiic Adapter allows users to make virtually any I2C board into a Qwiic-enabled board.