CAB-22036

SparkFun
474-CAB-22036
CAB-22036

Mfr.:

Description:
RF Cable Assemblies Interface Cable - RP-SMA Male to RP-SMA Female (1M, RG174)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
30
Expected 3/9/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,73 € 4,73 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: RF Cable Assemblies
RP-SMA
Pin (Male)
Straight
RP-SMA
Socket (Female)
Straight
1 m (3.281 ft)
Brand: SparkFun
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

FEATURED PRODUCTS
SPARKFUN ELECTRONICS