BOB-15439

SparkFun
474-BOB-15439
BOB-15439

Mfr.:

Description:
SparkFun Accessories This is a breakout board for the PCA9306 dual bidirectional voltage-level translator. Because different parts sometimes use different voltage levels to communicate voltage level translators can be the key to making different parts play nice.The PCA9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 243

Stock:
243 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,52 € 4,52 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
RoHS: N
Breakout Boards
Level Translator - PCA9306
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Level Translator - PCA9306
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 122,472 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Level Translator Breakout

SparkFun Level Translator Breakout features a PCA9306 dual bidirectional I2C-bus and SMBus voltage-level translator. The PCA9306 translator is operational on the low side from 1.2V to 3.3V and on the high side from 1.8V to 5.5V. Low and high-side reference voltages are applied to the VREF1 and VREF2, respectively, I/O is connected, and the Enable pin is driven high for bidirectional voltage translation.