BOB-15100

SparkFun
474-BOB-15100
BOB-15100

Mfr.:

Description:
Interface Development Tools With this USB breakout you will finally be able to incorporate a USB-C connector into your projects without needing to solder each tiny SMD pad. The SparkFun USB-C Breakout supplies up to three times the power as previous USB iterations and also solv

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Interface Development Tools
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Breakout Boards
USB
USB Type-C
Brand: SparkFun
Dimensions: 22.1 mm x 14 mm x 4.9 mm
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3,179 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8543909000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BOB-15100 USB-C Breakout Board

SparkFun BOB-15100 USB-C Breakout Board incorporates USB Type-C™ connector plugging that helps in easy connection. This USB Type-C breakout board supplies up to three times more power than previous USB iterations. SparkFun BOB-15100 board breaks out the USB-C connector’s VBUS, GND, CC1, CC2, D+, and D- pins into a 0.1" pitch header. This breakout board provides up to a nominal 1.5A power and up to 3A depending on the upstream device. The BOB-15100 USB-C breakout board comes in 22.1mm x 14mm x 4.9mm dimensions.