BOB-12941

SparkFun
474-BOB-12941
BOB-12941

Mfr.:

Description:
Memory Card Connectors SD/MMC Card Breakout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
46
Expected 7/24/2026
35
Expected 8/17/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,89 € 9,89 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
SD
9 Contact
1 Row
Solder
500 mA
SMD/SMT
Gold
Brand: SparkFun
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Push
Insulation Resistance: 1 GOhms
Mating Cycles: 10000 Cycles
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Mounting Type: Top
Orientation: Vertical
Product Type: Memory Card Connectors
Factory Pack Quantity: 1
Subcategory: Memory Connectors & Sockets
Voltage Rating: 250 VAC/DC
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8534000099
USHTS:
8534000095
ECCN:
EAR99