BOB-12886

SparkFun
474-BOB-12886
BOB-12886

Mfr.:

Description:
WiFi Development Tools - 802.11 Electric Imp Breakout

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,14 € 11,14 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: WiFi Development Tools - 802.11
RoHS:  
Breakout Boards
WRL-11395
802.11 b/g/n
3.3 V
WiFi
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 9,752 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8517620090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

BOB-12886 Electric Imp Breakout Board

SparkFun BOB-12886 Electric Imp Breakout Board provides an easy integrated way to connect almost any hardware device to other devices and internet services. This Electric Imp breakout allows exploring the capabilities of the Imp by providing standard 0.1" headers to solder to and the necessary CryptAuthEE IC so the Imp Cloud service can recognize the prototype.