BOB-09946

SparkFun
474-BOB-09946
BOB-09946

Mfr.:

Description:
Power Management IC Development Tools Energy Harvest B/O LTC3588

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,69 € 35,69 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Breakout Boards
Energy Harvesting
2.7 V to 20 V
3.3 V
LTC3588
Brand: SparkFun
Output Current: 100 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,724 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Breakout Boards

SparkFun Breakout Boards are the perfect shortcut to prototype something and get it up and running quickly. Breakout Boards are available in many options for a variety of project needs. Use the boards to attach a motor driver, LED, MCU or whatever is needed to prototype a design.