UTVB24-10SN

Souriau
649-UTVB24-10SN
UTVB24-10SN

Mfr.:

Description:
Standard Circular Connector 7P Reverse Bayonet Skt Receptacle Sz 24

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Receptacles
Panel
UTV
Brand: Souriau
Product Type: Standard Circular Connector
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Tradename: Trim Trio
Part # Aliases: UTVB2410SN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Trim Trio UTV Connectors

Souriau Trim Trio UTV Ruggedized Reverse Bayonet Connectors features excellent durability and a sealed connection. The connectors are available in 8 shell sizes and 15 layouts. They also use size 16 signal and size 12 and 8 power contacts for up to 30A per contact. Souriau Trim Trio UTV Connectors are rated as Dynamic IP67/IP68/IP69K when mated and used with suitable accessories, a grommet, or a sealed back shell.