UTVB22-14SN

Souriau
649-UTVB22-14SN
UTVB22-14SN

Mfr.:

Description:
Standard Circular Connector 19P Reverse Bayonet Skt Receptacle Sz 22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,65 € 99,65 €
86,45 € 864,50 €
85,19 € 1.703,80 €
82,35 € 4.117,50 €
77,83 € 7.783,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Receptacles
14 Position
Socket (Female)
22
Panel
Crimp
41 mm
IP69K
UTV
Brand: Souriau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Standard Circular Connector
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Tradename: Trim Trio
Part # Aliases: UTVB2214SN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

Trim Trio UTV Connectors

Souriau Trim Trio UTV Ruggedized Reverse Bayonet Connectors features excellent durability and a sealed connection. The connectors are available in 8 shell sizes and 15 layouts. They also use size 16 signal and size 12 and 8 power contacts for up to 30A per contact. Souriau Trim Trio UTV Connectors are rated as Dynamic IP67/IP68/IP69K when mated and used with suitable accessories, a grommet, or a sealed back shell.