UTSX714D5PW32

Souriau
649-UTSX714D5PW32
UTSX714D5PW32

Mfr.:

Description:
Standard Circular Connector Jam nut receptacle & hold down clips,without backshell, with 5 male PCB contacts, IP68/69K in unmated conditions, keying W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,88 € 24,88 €
21,16 € 211,60 €
19,82 € 495,50 €
19,66 € 983,00 €
19,30 € 1.930,00 €
18,72 € 4.680,00 €
18,44 € 9.220,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Receptacles
5 Position
Pin (Male)
14
Panel
Solder Pin
Gold
Plastic
IP69X
UTSX-D
Brand: Souriau
Color: Black
Contact Material: Brass
Current Rating: 12 A
Flammability Rating: UL 94 HB
Housing Gender: Female
Insert Arrangement: D5
Mating Cycles: 250 Cycle
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Jam Nut
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 600 V
Wire Gauge: 16 AWG
Part # Aliases: UTSX714D5PW32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.