UTSX6JC14E5S

Souriau
649-UTSX6JC14E5S
UTSX6JC14E5S

Mfr.:

Description:
Standard Circular Connector Plug, with cable gland backshell, with 5 female solder contacts, IP68/69K in unmated conditions

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,29 € 28,29 €
24,05 € 240,50 €
22,95 € 573,75 €
22,24 € 1.112,00 €
21,83 € 2.183,00 €
21,17 € 5.292,50 €
20,85 € 10.425,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Plugs
5 Position
Socket (Female)
14
Cable
Solder Cup
Gold
Plastic
IP69X
UTSX6-JC-E
Brand: Souriau
Color: Black
Contact Material: Brass
Current Rating: 12 A
Flammability Rating: UL 94 HB
Housing Gender: Male
Insert Arrangement: E5
Mating Cycles: 250 Cycle
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 600 V
Wire Gauge: 16 AWG
Part # Aliases: UTSX6JC14E5S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.