UTSX1JC124PSCR

Souriau
649-UTSX1JC124PSCR
UTSX1JC124PSCR

Mfr.:

Description:
Standard Circular Connector In line receptacle, with cable gland backshell, with 4 male screw contacts, IP68/69K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,26 € 831,50 €
32,25 € 8.062,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Receptacles
4 Position
Pin (Male)
12
In-Line
Screw
Gold
Plastic
IP69X
UTSX-JC-SCR
Brand: Souriau
Color: Black
Contact Material: Brass
Current Rating: 16 A
Flammability Rating: UL 94 V-0
Housing Gender: Female
Insert Arrangement: 4
Mating Cycles: 250 Cycle
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: In-Line
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 500 V
Wire Gauge: 14 AWG
Part # Aliases: UTSX1JC124PSCR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.