UTSX0106PW

Souriau
649-UTSX0106PW
UTSX0106PW

Mfr.:

Description:
Standard Circular Connector Square flange receptacle, without backshell, for 6 male contacts, IP68/69K, keying W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,04 € 14,04 €
12,18 € 121,80 €
10,16 € 254,00 €
10,09 € 1.009,00 €
9,72 € 2.430,00 €
9,61 € 4.805,00 €
9,34 € 9.340,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Receptacles
6 Position
Without Pin Contacts
10
Panel
Crimp
Gold
Plastic
IP69X
UTSX
Brand: Souriau
Color: Black
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Current Rating: 4.5 A
Flammability Rating: UL 94 V-0
Housing Gender: Female
Insert Arrangement: 6
Mating Cycles: 250 Cycle
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Square Flange
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 250 V
Wire Gauge: 20 AWG
Part # Aliases: UTSX0106PW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

UTSX Circular Connectors

SOURIAU UTSX Circular Connectors are full-plastic, waterproof, and lightweight connectors that are designed for strict environmental conditions. These connectors are built with a unique design of interchangeable contacts that simplifies the supply chain and maintains the same cabling process across all ranges. The UTSX connectors are easy to plug/unplug with an interfacial seal in the plug. These connectors offer UL/IEC qualified handling and operation. The UTSX connectors can withstand 250 mating cycles, are made of materials that are UV/corrosion-resistant properties, and are resistant to shock. The typical applications are sensors and connectors used in off-road machinery, instrumentation, outdoor solar, irrigation systems, wind management, and water management.