UTS71492P

Souriau
649-UTS71492P
UTS71492P

Mfr.:

Description:
Standard Circular Connector Plastic jam nut receptacle, without backshell, for 12 male contacts, IP68/69K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,55 € 18,55 €
15,36 € 153,60 €
14,63 € 365,75 €
14,29 € 714,50 €
13,93 € 1.393,00 €
13,37 € 3.342,50 €
13,16 € 6.580,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
Receptacles
12 Position
Without Pin Contacts
14
Crimp
Plastic
UTS
Brand: Souriau
Cable Diameter: 10 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Housing Gender: Female
Insert Arrangement: 92
Mating Style: Bayonet
Product Type: Standard Circular Connector
Shell Style: Jam Nut
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Part # Aliases: UTS71492P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Trim Trio UTS Connectors

Souriau Trim Trio UTS Connectors feature a rapid and secure locking system. The connectors are available in 4 shell sizes with up to 32 positions and are available with different contact styles in size 16 and size 20. Other features include extreme environmental sealing performances and easy visual identification. UTS connectors are suitable for a wide range of industrial applications.