UTS6JC8E3AP

Souriau
649-UTS6JC8E3AP
UTS6JC8E3AP

Mfr.:

Description:
Standard Circular Connector Plastic plug, with cable gland backshell, with 3 male solder contacts, IP68/69K in unmated conditions

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,52 € 25,52 €
21,70 € 217,00 €
19,65 € 491,25 €
19,49 € 974,50 €
19,13 € 1.913,00 €
18,55 € 4.637,50 €
18,28 € 9.140,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Plugs
3 Position
Pin (Male)
8
Free Hanging
Solder Cup
Gold
Plastic
UTS6-JC-E
Brand: Souriau
Cable Diameter: 7 mm
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Housing Gender: Male
Insert Arrangement: E3A
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Straight
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: Trim Trio
Part # Aliases: UTS6JC8E3AP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020