UTS68E4SW

Souriau
649-UTS68E4SW
UTS68E4SW

Mfr.:

Description:
Standard Circular Connector Plastic plug, without backshell, with 4 female solder contacts, IP68/69K in unmated conditions, keying W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,70 € 22,70 €
19,30 € 193,00 €
17,66 € 441,50 €
17,42 € 871,00 €
17,10 € 1.710,00 €
16,58 € 4.145,00 €
16,33 € 8.165,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
Plugs
4 Position
Socket (Female)
8
Free Hanging
Solder Cup
Gold
Plastic
22.4 mm
IP68
UTS6-E
Brand: Souriau
Cable Diameter: 7 mm
Color: Black
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Gender: Male
Insert Arrangement: 4
Length: 21.3 mm
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 250 V
Width: 22.4 mm
Part # Aliases: UTS68E4SW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99