UTS610E6P

Souriau
649-UTS610E6P
UTS610E6P

Mfr.:

Description:
Standard Circular Connector 6P Straight Pin Plug Shell Size 10E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,39 € 22,39 €
19,04 € 190,40 €
17,44 € 436,00 €
17,19 € 859,50 €
16,87 € 1.687,00 €
16,37 € 4.092,50 €
16,12 € 8.060,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Plugs
6 Position
Pin (Male)
10
Solder Cup
Gold
Plastic
IP68, IP69K
UTS6-E
Brand: Souriau
Cable Diameter: 7 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Current Rating: 6 A
Housing Gender: Male
Insert Arrangement: 6
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: Trim Trio
Voltage Rating: 250 V
Part # Aliases: UTS610E6P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99