UTS1JC147P

Souriau
649-UTS1JC147P
UTS1JC147P

Mfr.:

Description:
Standard Circular Connector 7P Pin Recept Sz 14 Cable Mnt Backshell

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57
Can Dispatch Immediately
On Order:
200
Expected 7/3/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,43 € 16,43 €
14,07 € 140,70 €
14,04 € 351,00 €
13,09 € 1.309,00 €
11,62 € 2.905,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Receptacles
7 Position
Without Pin Contacts
14
In-Line
Crimp
Plastic
22.2 mm
35.1 mm
IP68, IP69K
UTS1-JC
Brand: Souriau
Cable Diameter: 16 mm
Current Rating: 10 A
Housing Gender: Female
Insert Arrangement: 7
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: In-Line
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: Trim Trio
Voltage Rating: 500 V
Part # Aliases: UTS1JC147P
Unit Weight: 192,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

UTS Hi Seal Circular Connectors

Souriau UTS Hi Seal Circular Connectors are lightweight, industrial plastic connectors designed to be compatible with MIL-DTL-26482 connectors. Based on MIL-DTL-26482 standards, these connectors feature a rapid, secure bayonet locking system, corrosion-proof UL94-V0 plastic housings, sealed insulator and contacts suitable for overmoulding, vibration resistance per CEI 60512-4, and thermal shock resistance per MIL-STD1344 method 1003. These rugged connectors provide dynamic IP68/IP69K water protection in both mated and unmated conditions. Fully intermateable and interchangeable with existing solutions, UTS Hi Seal Connectors are available with multiple polarization options, five shell sizes, and up to 21 contact arrangements. RoHS compliant, UTS Hi Seal Connectors are well-suited for wet & submerged environments, instrumentation, meteorological measurement systems, traffic control, video surveillance, and water measurement.