UTS08E4SW

Souriau
649-UTS08E4SW
UTS08E4SW

Mfr.:

Description:
Standard Circular Connector Plastic square flange receptacle, without backshell, with 4 female solder contacts, IP68/69K in unmated conditions, keying W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,31 € 18,31 €
15,57 € 155,70 €
14,50 € 362,50 €
14,16 € 708,00 €
13,90 € 1.390,00 €
13,49 € 3.372,50 €
13,29 € 6.645,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
Receptacles
4 Position
Socket (Female)
8
Panel Mount
Solder Cup
Gold
Plastic
UTS0-E
Brand: Souriau
Cable Diameter: 7 mm
Housing Gender: Female
Insert Arrangement: 4
Mating Style: Bayonet
Product Type: Standard Circular Connector
Shell Style: Square Flange
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Part # Aliases: UTS08E4SW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.