UTGX710D7PW

Souriau
649-UTGX710D7PW
UTGX710D7PW

Mfr.:

Description:
Standard Circular Connector Jam nut receptacle, without backshell, with 7 male PCB contacts, IP68/69K in unmated conditions, keying W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,94 € 23,94 €
20,35 € 203,50 €
18,53 € 463,25 €
18,33 € 916,50 €
17,99 € 1.799,00 €
17,45 € 4.362,50 €
17,18 € 8.590,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
Receptacles
7 Position
Pin (Male)
10
Solder Pin
Gold
Polyamide (PA)
IP65, IP68, IP69K
UTGX
Brand: Souriau
Color: Black
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 6 A
Flammability Rating: UL 94 V-0
Housing Gender: Female
Insert Arrangement: D7
Mating Cycles: 500 Cycles
Mating Style: Bayonet
Mounting Angle: Striaght
Product Type: Standard Circular Connector
Shell Style: Jam Nut
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 250 V
Wire Gauge: 20 AWG
Part # Aliases: UTGX710D7PW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99