UTG02028PH

Souriau
649-UTG02028PH
UTG02028PH

Mfr.:

Description:
Standard Circular Connector MetalokBantamRecpt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 65 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,04 € 14,04 €
12,45 € 124,50 €
11,97 € 239,40 €
11,50 € 575,00 €
9,36 € 936,00 €
9,27 € 4.635,00 €
8,63 € 8.630,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
Receptacles
28 Position
Pin (Male)
20
Panel
Crimp
Thermoplastic (TP)
31.7 mm
36.5 mm
IP65
UTG0-xH
Brand: Souriau
Insert Arrangement: 20-28
Product Type: Standard Circular Connector
Shell Style: Square Flange
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Part # Aliases: UTG02028PH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8547200000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.