UTG010-4P

Souriau
649-UTG010-4P
UTG010-4P

Mfr.:

Description:
Standard Circular Connector 4P Pin Receptacle Wall Mount Size 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:
104
Can Dispatch Immediately
On Order:
100
Expected 6/22/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,45 € 8,45 €
7,18 € 71,80 €
6,73 € 134,60 €
6,41 € 320,50 €
6,10 € 610,00 €
5,71 € 1.142,00 €
5,44 € 2.720,00 €
5,04 € 5.040,00 €
5,03 € 10.060,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Receptacles
4 Position
Pin (Male)
10
Panel
Crimp
Thermoplastic (TP)
15 mm
IP65
UTG0
Bulk
Brand: Souriau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Insert Arrangement: 10-4
Product Type: Standard Circular Connector
Shell Style: Square Flange
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Part # Aliases: UTG0104P
Unit Weight: 10,829 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99