UT0X010D98PX

Souriau
649-UT0X010D98PX
UT0X010D98PX

Mfr.:

Description:
Standard Circular Connector SQ flange RECPT, W/O backshell, W 6 PCB M C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,46 € 22,46 €
19,09 € 190,90 €
17,48 € 437,00 €
17,23 € 861,50 €
16,92 € 1.692,00 €
16,42 € 4.105,00 €
16,17 € 8.085,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Connectors
6 Position
Pin (Male)
10
Panel Mount
Crimp
Zinc Alloy
14.95 mm
IP68, IP69K
UTOX
Brand: Souriau
Color: Black
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Flammability Rating: UL 94 V-0
Housing Gender: Female
Housing Material: Rubber
Insert Arrangement: 10-98
Length: 23.5 mm
Mating Cycles: 500 Cycle
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Square Flange
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

UTOX Circular Connectors

SOURIAU UTOX Circular Connectors are designed to withstand severe mechanical and environmental conditions and offer an IP68/69K resistance rating. UTOX connectors provide enhanced ergonomics for easier manipulation, excellent corrosion resistance with the ability to withstand up to 500 hours of salt spray, and superior mechanical resistance with IK07-rated shock protection. Due to the high protection ratings, bayonet mechanism, and high-quality shielding, these connectors ensure a safe, reliable, strong, and continuous connection. SOURIAU UTOX Circular Connectors are suitable for control panels, heavy-duty vehicles, smart systems, data-loggers, encoders, and factory automation.