UT0W0106PH6

Souriau
649-UT0W0106PH6
UT0W0106PH6

Mfr.:

Description:
Standard Circular Connector 6P Size 10 Wall Mount Receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100
Can Dispatch Immediately
On Order:
75
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,54 € 19,54 €
16,61 € 166,10 €
15,39 € 384,75 €
15,09 € 1.509,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Receptacles
6 Position
Without Pin Contacts
10
Panel
Crimp
Zinc Alloy
18.26 mm
IP68, IP69K
UTO
Brand: Souriau
Cable Diameter: 7 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Housing Gender: Female
Insert Arrangement: 6
Mating Style: Bayonet
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Square Flange
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 150 V
Part # Aliases: UT0W0106PH6
Unit Weight: 40,824 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99