UT072235PWH

Souriau
649-UT072235PWH
UT072235PWH

Mfr.:

Description:
Standard Circular Connector JAMNUTrecpt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,63 € 790,75 €
31,55 € 3.155,00 €
30,60 € 7.650,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
Receptacles
35 Position
Without Pin Contacts
22
Crimp
Zinc Alloy
IP67
UTO
Brand: Souriau
Cable Diameter: 6 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Housing Gender: Female
Insert Arrangement: 35
Mating Style: Bayonet
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Jam Nut
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Part # Aliases: UT072235PWH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Trim Trio UTO Connectors

Souriau Trim Trio UTO Metal Circular Connectors are a robust, sealed, waterproof connector solution. The connectors feature Dynamic IP68/69K sealing performance and a rapid and secure 1/3-turn bayonet coupling. They are available in 8 shell sizes and 8 insert arrangements. The UTO series is ideal for cat5e Ethernet applications.