UT071823PH6

Souriau
649-UT071823PH6
UT071823PH6

Mfr.:

Description:
Standard Circular Connector 23P Size 18 Jam Nut Receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,60 € 33,60 €
29,21 € 292,10 €
26,68 € 667,00 €
26,38 € 2.638,00 €
25,59 € 6.397,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Receptacles
23 Position
Without Pin Contacts
18
Panel
Crimp
Nickel
Zinc Alloy
41.3 mm
IP68, IP69K
UTO
Brand: Souriau
Cable Diameter: 8 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Current Rating: 13 A
Housing Gender: Female
Insert Arrangement: 23
Mating Style: Bayonet
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Jam Nut
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: Trim Trio
Voltage Rating: 250 V
Part # Aliases: UT071823PH6
Unit Weight: 55,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99