UT07103W3PH6

Souriau
649-UT07103W3PH6
UT07103W3PH6

Mfr.:

Description:
Standard Circular Connector JAMNUTrecpt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,68 € 30,68 €
26,08 € 260,80 €
24,01 € 600,25 €
23,62 € 2.362,00 €
22,90 € 5.725,00 €
22,55 € 11.275,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Receptacles
6 Position
Without Pin Contacts
10
Panel
Crimp
Zinc Alloy
27 mm
IP68, IP69K
UTO
Brand: Souriau
Cable Diameter: 5 mm
Housing Gender: Female
Insert Arrangement: 3W3
Mating Style: Bayonet
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Jam Nut
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: Trim Trio
Part # Aliases: UT07103W3PH6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Trim Trio UTO Connectors

Souriau Trim Trio UTO Metal Circular Connectors are a robust, sealed, waterproof connector solution. The connectors feature Dynamic IP68/69K sealing performance and a rapid and secure 1/3-turn bayonet coupling. They are available in 8 shell sizes and 8 insert arrangements. The UTO series is ideal for cat5e Ethernet applications.