UT06GJC104SH

Souriau
649-UT06GJC104SH
UT06GJC104SH

Mfr.:

Description:
Standard Circular Connector Female plug with sealing glang backshell, IP68/69K, 48 h salt spray

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,24 € 1.612,00 €
30,95 € 7.737,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
Plugs
4 Position
Without Socket Contacts
10
Crimp
Zinc Alloy
UTO
Brand: Souriau
Cable Diameter: 13 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Housing Gender: Male
Insert Arrangement: 4
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Trim Trio UTO Connectors

Souriau Trim Trio UTO Metal Circular Connectors are a robust, sealed, waterproof connector solution. The connectors feature Dynamic IP68/69K sealing performance and a rapid and secure 1/3-turn bayonet coupling. They are available in 8 shell sizes and 8 insert arrangements. The UTO series is ideal for cat5e Ethernet applications.