UT06104SH

Souriau
649-UT06104SH
UT06104SH

Mfr.:

Description:
Standard Circular Connector 4P Strt Socket Plug Size 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 415

Stock:
415
Can Dispatch Immediately
On Order:
500
Expected 4/17/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,48 € 25,48 €
21,93 € 219,30 €
20,89 € 522,25 €
20,82 € 1.041,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Plugs
4 Position
Without Socket Contacts
10
Free Hanging
Crimp
Zinc Alloy
20 mm
21.8 mm
IP67, IP68, IP69K
UTO
Brand: Souriau
Cable Diameter: 13 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Housing Gender: Male
Insert Arrangement: 4
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: Trim Trio
Voltage Rating: 250 V
Part # Aliases: UT06104SH
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
9A991.d

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

Trim Trio UTO Connectors

Souriau Trim Trio UTO Metal Circular Connectors are a robust, sealed, waterproof connector solution. The connectors feature Dynamic IP68/69K sealing performance and a rapid and secure 1/3-turn bayonet coupling. They are available in 8 shell sizes and 8 insert arrangements. The UTO series is ideal for cat5e Ethernet applications.