UT014AD

Souriau
649-UT014AD
UT014AD

Mfr.:

Description:
Standard Circular Connector Shrink Boot Adaptor Shell Size 14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
139
Expected 6/29/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,05 € 17,05 €
14,49 € 144,90 €
14,14 € 282,80 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Accessories
14
Cable
Aluminum Alloy
Shrink Boot Adapter
17.7 mm
24.7 mm
IP68, IP69K
UTO
Brand: Souriau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BE
Mounting Angle: Straight
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Trim Trio
Part # Aliases: UT014AD
Unit Weight: 11,686 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8538908180
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

Trim Trio UTO Connectors

Souriau Trim Trio UTO Metal Circular Connectors are a robust, sealed, waterproof connector solution. The connectors feature Dynamic IP68/69K sealing performance and a rapid and secure 1/3-turn bayonet coupling. They are available in 8 shell sizes and 8 insert arrangements. The UTO series is ideal for cat5e Ethernet applications.