UT00124PH

Souriau
649-UT00124PH
UT00124PH

Mfr.:

Description:
Standard Circular Connector SqrFlangeRecpt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,64 € 19,64 €
16,70 € 167,00 €
15,47 € 386,75 €
14,90 € 745,00 €
14,41 € 1.441,00 €
13,61 € 3.402,50 €
13,21 € 6.605,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Receptacles
4 Position
Without Pin Contacts
12
Panel
Crimp
Zinc Alloy
18.4 mm
26.2 mm
IP67
UTO
Brand: Souriau
Cable Diameter: 16 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Housing Gender: Female
Insert Arrangement: 4
Mating Style: Bayonet
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Square Flange
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: Trim Trio
Part # Aliases: UT00124PH
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Trim Trio UTO Connectors

Souriau Trim Trio UTO Metal Circular Connectors are a robust, sealed, waterproof connector solution. The connectors feature Dynamic IP68/69K sealing performance and a rapid and secure 1/3-turn bayonet coupling. They are available in 8 shell sizes and 8 insert arrangements. The UTO series is ideal for cat5e Ethernet applications.