SMS9P3

Souriau
649-SMS9P3
SMS9P3

Mfr.:

Description:
Headers & Wire Housings QIKMATE SOCKET PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,81 € 6,81 €
6,17 € 61,70 €
5,92 € 118,40 €
5,02 € 502,00 €
4,82 € 964,00 €
4,54 € 2.270,00 €
3,97 € 3.970,00 €
3,78 € 7.560,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Headers & Wire Housings
RoHS: N
Wire Housings
9 Position
5.8 mm (0.228 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Pin (Male)
Gold
SMS
Trim Trio
Wire-to-Board
- 55 C
+ 125 C
Brand: Souriau
Contact Material: Copper Alloy
Housing Colour: Black
Housing Gender: Plug
Housing Material: Thermoplastic
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: SMS9P3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SOURIAU