SMS6P3

Souriau
649-SMS6P3
SMS6P3

Mfr.:

Description:
Headers & Wire Housings QIKMATE SOCKET PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 409

Stock:
409 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,52 € 2,52 €
2,29 € 22,90 €
2,25 € 56,25 €
1,91 € 191,00 €
1,76 € 528,00 €
1,71 € 855,00 €
1,49 € 1.490,00 €
1,39 € 3.475,00 €
1,32 € 6.600,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Wire Housings
Receptacle Housing
6 Position
5.8 mm (0.228 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Gold
SMS
Wire-to-Board
- 55 C
+ 125 C
Brand: Souriau
Contact Material: Copper Alloy
Current Rating: 31.2 A
Flammability Rating: UL 94 V-2
Housing Colour: Black
Housing Gender: Plug
Housing Material: Thermoplastic
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: SMS6P3
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SOURIAU