SMS4PH-4TR29

Souriau
649-SMS4PH-4TR29
SMS4PH-4TR29

Mfr.:

Description:
Headers & Wire Housings 4P Strt Pin Header Boardmount

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Quantities greater than 220 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,07 € 13,07 €
11,59 € 115,90 €
11,13 € 278,25 €
10,69 € 534,50 €
10,10 € 1.010,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Header
4 Position
5.08 mm (0.2 in)
1 Row
PCB Mount
Solder Pin
Straight
Pin (Male)
Gold
SMS
Board-to-Board
- 55 C
+ 125 C
Brand: Souriau
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Current Rating: 5 A
Housing Colour: Black
Housing Gender: Plug
Housing Material: Thermoplastic (TP)
Latching Type: Latched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 25
Subcategory: Headers & Wire Housings
Voltage Rating: 2 kV
Part # Aliases: SMS4PH4TR29
Unit Weight: 9,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SOURIAU