SMS3R3

Souriau
649-SMS3R3
SMS3R3

Mfr.:

Description:
Headers & Wire Housings SMS, 3 POS RCPT HI TEMP

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1.440,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Headers & Wire Housings
Wire Housings
Receptacle Housing
3 Position
5.08 mm (0.2 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
Board-to-Board, Cable
- 55 C
+ 105 C
Brand: Souriau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: SMS3R3
Unit Weight: 3,091 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
USHTS:
8538906000
ECCN:
EAR99

FEATURED PRODUCTS
SOURIAU