SMS36GE3

Souriau
649-SMS36GE3
SMS36GE3

Mfr.:

Description:
Headers & Wire Housings 36P QIKMATE SOCKET STRT PC BOARDMOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,24 € 38,24 €
33,26 € 332,60 €
31,82 € 636,40 €
30,79 € 1.539,50 €
28,02 € 2.802,00 €
27,74 € 5.548,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Headers & Wire Housings
REACH - SVHC:
Headers
Receptacle
36 Position
5.08 mm (0.2 in)
4 Row
5.08 mm (0.2 in)
PCB Mount
Solder Pin
Straight
Socket (Female)
Gold
SMS
Board-to-Board, Cable
- 55 C
+ 105 C
Brand: Souriau
Contact Material: Copper Alloy
Current Rating: 5 A
Housing Colour: Black
Housing Material: Thermoplastic
Insulation Resistance: 5 GOhms
IP Rating: IP40
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: SMS36GE3
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SOURIAU