SMS24SE4T

Souriau
649-SMS24SE4T
SMS24SE4T

Mfr.:

Description:
Headers & Wire Housings SMSVerticalBoardMt.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,60 € 2.160,00 €
20,42 € 4.084,00 €
19,81 € 9.905,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Headers & Wire Housings
Headers
24 Position
5.08 mm (0.2 in)
4 Row
5.08 mm (0.2 in)
PCB Mount
Solder Pin
Straight
Pin (Male)
Gold
SMS
Board-to-Board
- 55 C
+ 105 C
Brand: Souriau
Contact Material: Copper Alloy
Current Rating: 7.5 A
Housing Colour: Black
Housing Gender: Plug
Housing Material: Thermoplastic
Insulation Resistance: 5 GOhms
IP Rating: IP40
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: SMS24SE4T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

FEATURED PRODUCTS
SOURIAU