SMS24RE4TR29

Souriau
649-SMS24RE4TR29
SMS24RE4TR29

Mfr.:

Description:
Headers & Wire Housings 24P Receptacle Sz 16 PIN Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 98 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,53 € 13,53 €
12,00 € 120,00 €
11,53 € 230,60 €
11,08 € 554,00 €
9,05 € 905,00 €
8,94 € 4.470,00 €
8,32 € 8.320,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Headers & Wire Housings
RoHS: N
REACH - SVHC:
Headers
Unshrouded
24 Position
5.08 mm (0.2 in)
4 Row
5.08 mm (0.2 in)
PCB Mount
Solder Pin
Straight
Pin (Male)
Gold
SMS
Board-to-Board
- 55 C
+ 105 C
Tube
Brand: Souriau
Contact Material: Copper Alloy
Current Rating: 7.5 A
Housing Colour: Black
Housing Material: Thermoplastic
Insulation Resistance: 5 GOhms
IP Rating: IP40
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: SMS24RE4TR29
Unit Weight: 15,460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SOURIAU