SMS24RE3TR29

Souriau
649-SMS24RE3TR29
SMS24RE3TR29

Mfr.:

Description:
Headers & Wire Housings 24P Receptacle Sz 16 Socket Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129
Can Dispatch Immediately
On Order:
100
Expected 7/8/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,48 € 11,48 €
9,76 € 97,60 €
9,30 € 930,00 €
8,14 € 1.628,00 €
7,40 € 3.700,00 €
7,05 € 7.050,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
24 Position
5.08 mm (0.2 in)
4 Row
5.08 mm (0.2 in)
PCB Mount
Solder Pin
Straight
Socket (Female)
Gold
SMS
Board-to-Board
- 55 C
+ 105 C
Brand: Souriau
Contact Material: Copper Alloy
Current Rating: 7.5 A
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Thermoplastic
Insulation Resistance: 5 GOhms
IP Rating: IP40
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: SMS24RE3TR29
Unit Weight: 13,370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SOURIAU