SMS24H1

Souriau
649-SMS24H1
SMS24H1

Mfr.:

Description:
Headers & Wire Housings 24P Strain Relief Hood

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.184

Stock:
1.184 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,47 € 7,47 €
6,73 € 67,30 €
6,34 € 126,80 €
6,17 € 308,50 €
6,00 € 600,00 €
5,36 € 1.072,00 €
5,03 € 2.515,00 €
4,45 € 4.450,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Headers & Wire Housings
RoHS:  
Accessories
Strain Relief
2.54 mm (0.1 in)
Gold
SMS
- 55 C
+ 105 C
Brand: Souriau
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: SMS24H1
Unit Weight: 23,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
SOURIAU