SMS18GE5

Souriau
649-SMS18GE5
SMS18GE5

Mfr.:

Description:
Headers & Wire Housings 18P QIKMATE SOCKET R/A PC BOARDMOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,52 € 33,52 €
29,15 € 291,50 €
27,89 € 557,80 €
26,99 € 1.349,50 €
24,14 € 2.414,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Headers & Wire Housings
REACH - SVHC:
Headers
18 Position
5.08 mm (0.2 in)
4 Row
5.08 mm (0.2 in)
PCB Mount
Solder Pin
Right Angle
Socket (Female)
Gold
SMS
Board-to-Board
- 55 C
+ 105 C
Brand: Souriau
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Thermoplastic
Insulation Resistance: 5 GOhms
IP Rating: IP40
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: SMS18GE5
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SOURIAU