SM16ML1S18

Souriau
649-SM16ML1S18
SM16ML1S18

Mfr.:

Description:
Standard Circular Contacts Trim Trio Pin Crimp 16 AWG Contact Sz 16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.723

Stock:
1.723 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,09 € 2,09 €
1,82 € 18,20 €
1,75 € 43,75 €
1,63 € 163,00 €
1,47 € 367,50 €
1,35 € 675,00 €
1,24 € 1.240,00 €
1,14 € 2.850,00 €
1,12 € 5.600,00 €

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Contacts
RoHS:  
REACH - SVHC:
Pin (Male)
13 A
16
Copper Alloy
16 AWG
Crimp
Gold
Stamped and Formed
SM
Brand: Souriau
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 500
Subcategory: Circular Connectors
Tradename: Trim Trio
Part # Aliases: SM16ML1S18
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8538908140
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SM/SC-M Stamped Contacts

SOURIAU SM/SC-M Contacts are Size 16, 20, and 24 stamped and formed contacts for TRIM TRIO connectors. The contacts consist of a crimp body made of highly conductive material, a stainless steel retaining spring featuring retention in the housing cavity, and a closed entry socket to prevent probe damage. The SM/SC-M Contacts are made of copper alloy with gold or tin over a nickel-plated finish.

FEATURED PRODUCTS
SOURIAU